Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015752Copy
Manufacturer Standard Lead Time28 weeks
Order Code4692243
Your Part Number
66 In Stock
Need more?
66 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$164.530 |
| 5+ | NT$133.950 |
| 10+ | NT$112.850 |
| 25+ | NT$104.230 |
| 50+ | NT$99.930 |
| 100+ | NT$97.770 |
| 250+ | NT$96.050 |
| 500+ | NT$93.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$164.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015752Copy
Manufacturer Standard Lead Time28 weeks
Order Code4692243
Technical Datasheet
Connector to ConnectorUK Plug to IEC 60320 C13
Cable Length - Metric1m
Current Rating10A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial3.3ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
UK Plug to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167
