
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$708.030 |
| 5+ | NT$661.590 |
| 10+ | NT$647.660 |
| 25+ | NT$633.300 |
| 50+ | NT$620.220 |
Product Information
Product Overview
The 12pcs Ratchet Quick Bit Set is a compact, durable, and versatile fastening solution designed for both professional tradespeople and DIY users. Engineered with high-quality S2 steel bits and a robust CRV steel ratchet handle, this set delivers strength, precision, and long-lasting performance across a wide range of fastening applications. With a quick-change chuck holder and ergonomic ratchet mechanism, users can work faster, reduce hand fatigue, and easily switch between commonly used bit types. Supplied in a compact corrugated box with label, this set is ideal for toolboxes, service kits, and on-the-go repairs.
- Heavy-Duty CRV Ratchet Handle
- Quick-Change Chuck Holder (50mm)
- Compact & Portable Design
- Multi-Application Coverage
- Corrosion-Resistant Finish
Applications
Mechanical, Industrial & Manufacturing, Instrumentation, Utilities, Automotive
Contents
1pc Ratchet Handle; 1pc 50mm Quick Chuck Holder; 10pcs 25mm Bits; Packed in corrugated box with label
Technical Specifications
12 Pieces of Ratchet Handle, 50mm Quick Chuck Holder, 10x of Bits
No SVHC (04-Feb-2026)
Multicomp Pro Bit Sets
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
