Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015925
Order Code4716240
Product RangeMP 102 Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$130.400 |
| 5+ | NT$113.380 |
| 20+ | NT$99.770 |
| 50+ | NT$91.690 |
| 150+ | NT$84.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$130.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015925
Order Code4716240
Product RangeMP 102 Series
Technical Datasheet
Product RangeMP 102 Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC28V
Voltage Rating VAC-
Circuit Breaker MountingAuto Fuse Holder
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP 102 Series
No. of Poles
1 Pole
Voltage Rating VAC
-
SVHC
No SVHC (25-Jun-2025)
Current Rating
10A
Voltage Rating VDC
28V
Circuit Breaker Mounting
Auto Fuse Holder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
