Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016025Copy
Manufacturer Standard Lead Time8 weeks
Order Code4752305
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,899.750 |
| 5+ | NT$9,423.320 |
| 10+ | NT$9,202.380 |
| 20+ | NT$8,991.070 |
| 50+ | NT$8,789.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,899.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016025Copy
Manufacturer Standard Lead Time8 weeks
Order Code4752305
Technical Datasheet
Supply Voltage VAC240V
Supply Voltage VDC-
Module Lens ColourGreen
Visual Signal TypeFlashing, Random, Steady, Strobe
Tones-
IP / NEMA RatingIP66, IP69K
Sound Pressure Level (SPL)-
Lens Diameter92mm
External Height83mm
Connection Type-
Operating Temperature Min-40°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
240V
Module Lens Colour
Green
Tones
-
Sound Pressure Level (SPL)
-
External Height
83mm
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage VDC
-
Visual Signal Type
Flashing, Random, Steady, Strobe
IP / NEMA Rating
IP66, IP69K
Lens Diameter
92mm
Connection Type
-
Operating Temperature Max
55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
