Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016060Copy
Manufacturer Standard Lead Time8 weeks
Order Code4752332
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,041.610 |
| 3+ | NT$2,454.130 |
| 10+ | NT$2,404.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,041.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016060Copy
Manufacturer Standard Lead Time8 weeks
Order Code4752332
Technical Datasheet
Product Range-
Contact ConfigurationDPST-NO, DPST-NC
Switch Operation-
Contact Current Max6A
Contact Voltage AC Nom240V
External Height138mm
External Width140mm
External Depth280mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP016060 is a M20, yellow, two (NO+NC), foot switch with plastic cover. Typical applications include shearing machines, spinning machines, spinning lathers, machine tools, wrapping machines, riveting presses, etc.
- Free movement, foot switch locked in neutral position
- Foot switch latched in low position, free movement with two-stage actuating force
- Foot switch locked in neutral position with two-stage actuating force
- Dimension is 280mm × 140mm × 138mm
- 240V AC contact voltage
- DPST-NO, DPST-NC contact configuration
- 6A contact current
- Air temperature near the device: -25°C to + 70°C (during operation)
- IP65 degree of protection (according to IEC 60529 and EN 60529)
Technical Specifications
Product Range
-
Switch Operation
-
Contact Voltage AC Nom
240V
External Width
140mm
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
DPST-NO, DPST-NC
Contact Current Max
6A
External Height
138mm
External Depth
280mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
