Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016076Copy
Order Code4752346
Product RangeMP Limit Switch
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,089.440 |
| 3+ | NT$996.920 |
| 10+ | NT$945.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,089.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016076Copy
Order Code4752346
Product RangeMP Limit Switch
Technical Datasheet
Limit Switch ActuatorBall Plunger
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max10A
Contact Voltage AC Max24V
Operating Force Max-
Product RangeMP Limit Switch
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP016076 is a metal limit switch made from aluminium, offering greater mechanical resistance while being three times lighter than comparable zinc alloy versions. It provides IP66 degree of protection, making it suitable for demanding industrial environments. The switch features visible operation for easy status monitoring and is capable of switching strong currents up to 10A conventional thermal current. It also includes electrically separated contacts for improved safety, precise operating points for consistent performance, and excellent immunity to electromagnetic disturbances, ensuring reliable and accurate operation.
- M20 x 1.5 threaded, stainless steel ball plunger, snap action mechanism
- Complies with IEC 60947-5-1 and EN 60947-5-1 standards
- Operating temperature range from -25°C to +70°C
- Supports mounting in all positions for flexible installation
- Class I protection against electrical shocks according to IEC 61140
- Rated insulation voltage up to 500V according to IEC/EN standards
- 6kV rated impulse withstand voltage ensures enhanced surge protection
- Switching frequency up to 3600 cycles per hour for reliable repetitive operation
- Low 25mohm contact resistance improves electrical efficiency
- Short-circuit protection supported with 10A gG (gL) type fuses for AC voltages below 500V
Technical Specifications
Limit Switch Actuator
Ball Plunger
Contact Current AC Max
10A
Operating Force Max
-
Contact Current DC Max
-
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
24V
Product Range
MP Limit Switch
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
