Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016119Copy
Manufacturer Standard Lead Time21 weeks
Order Code4739159
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,280.120 |
| 5+ | NT$1,204.540 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
NT$1,280.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016119Copy
Manufacturer Standard Lead Time21 weeks
Order Code4739159
Technical Datasheet
Cable & Wire Type-
Jacket MaterialSilicone Rubber
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size16 x 0.2mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max180°C
Conductor Area CSA0.5mm²
Voltage Rating500V
Conductor MaterialTinned Copper
External Diameter2.12mm
Approval SpecificationCE
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Black
No. of Max Strands x Strand Size
16 x 0.2mm
Reel Length (Imperial)
328ft
Conductor Area CSA
0.5mm²
Conductor Material
Tinned Copper
Approval Specification
CE
SVHC
No SVHC (25-Jun-2025)
Jacket Material
Silicone Rubber
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
180°C
Voltage Rating
500V
External Diameter
2.12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
