Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP016319Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4745347 |
| Your Part Number | |
| Technical Datasheet |
389 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
388 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$147.110 |
| 15+ | NT$134.070 |
| 50+ | NT$126.680 |
| 150+ | NT$119.720 |
| 250+ | NT$116.680 |
| 500+ | NT$113.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$147.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP016319Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4745347 |
| Technical Datasheet | |
| Torx Tip Size | T6 |
| Blade Length | 100mm |
| Overall Length | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Torx Tip Size | T6 |
|---|---|
| Overall Length | - |
| SVHC | No SVHC (04-Feb-2026) |
| Blade Length | 100mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82054000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .028 |
