Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016320Copy
Manufacturer Standard Lead Time30 weeks
Order Code4745348
Your Part Number
393 In Stock
Need more?
393 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$142.880 |
| 15+ | NT$130.210 |
| 50+ | NT$123.040 |
| 150+ | NT$116.280 |
| 250+ | NT$113.320 |
| 500+ | NT$110.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$142.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016320Copy
Manufacturer Standard Lead Time30 weeks
Order Code4745348
Technical Datasheet
Torx Tip SizeT8
Blade Length100mm
Overall Length-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torx Tip Size
T8
Overall Length
-
SVHC
No SVHC (04-Feb-2026)
Blade Length
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
