Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$241.920 |
Product Information
Product Overview
The MP016378 is a compact, waterproof ultrasonic ceramic transceiver designed for reliable distance measurement and object detection applications. Operating at a centre frequency of 48±1 kHz, this dual-use (transmit and receive) device delivers high sensitivity, strong sound pressure output, and low power consumption, making it ideal for precision ranging systems and automotive sensing environments. Built with a robust aluminium housing, the transceiver ensures durability and stable performance even in demanding industrial and outdoor conditions. Its compact Ø14 x 9mm form factor allows easy integration into space-constrained designs.
- Waterproof construction
- Dual-use (transmit & receive)
- Compact and lightweight design
- High sensitivity and sound pressure output
- Low power consumption
- High reliability
Applications
Automation & Process Control, Automotive, Building Automation, Industrial Automation, Industrial Process Controls, IoT (Internet of Things), Robotics, Sensing, Test & Measurement, System Monitoring
Technical Specifications
300mm
110°
14mm
-40°C
Multicomp Pro Ultrasonic Sensors
3m
48kHz
-
85°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate