Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016451Copy
Manufacturer Standard Lead Time3 weeks
Order Code4824104
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,389.200 |
| 3+ | NT$4,093.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,389.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016451Copy
Manufacturer Standard Lead Time3 weeks
Order Code4824104
Technical Datasheet
Level Switch TypeFloat Switch
Media Type0
Process Connection Type-
Operating Pressure Max-
Housing Material-
Switch OutputSPDT
Electrical Connection200m Cable
Supply Voltage Min110VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
-
Housing Material
-
Electrical Connection
200m Cable
Supply Voltage Max
240VAC
Operating Temperature Max
55°C
SVHC
No SVHC (25-Jun-2025)
Media Type
0
Operating Pressure Max
-
Switch Output
SPDT
Supply Voltage Min
110VAC
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
