Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$83.190 |
| 10+ | NT$67.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$83.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016473Copy
Order Code4837852
Technical Datasheet
Cable Length - Imperial2.76"
Cable Length - Metric70mm
Coaxial Cable TypeR-CB-113B
Connector Type ASMA Plug, 90°
Connector Type BFree End
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
2.76"
Coaxial Cable Type
R-CB-113B
Connector Type B
Free End
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
70mm
Connector Type A
SMA Plug, 90°
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
