Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP016664Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4871699 |
| Your Part Number | |
| Technical Datasheet |
158 In Stock
Need more?
158 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$933.960 |
| 3+ | NT$822.210 |
| 5+ | NT$700.470 |
| 10+ | NT$615.250 |
| 15+ | NT$548.290 |
| 25+ | NT$494.370 |
| 50+ | NT$484.370 |
| 100+ | NT$474.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$933.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP016664Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4871699 |
| Technical Datasheet | |
| No. of Charging Ports | 2 Ports |
| USB Connector Type | USB Type A, USB Type C |
| Input Voltage | 12 V, 24 V |
| Charging Port Amps | 3 A |
| Product Range | - |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| No. of Charging Ports | 2 Ports |
|---|---|
| Input Voltage | 12 V, 24 V |
| Product Range | - |
| USB Connector Type | USB Type A, USB Type C |
|---|---|
| Charging Port Amps | 3 A |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018 |
