Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016670Copy
Manufacturer Standard Lead Time14 weeks
Order Code4871706
Your Part Number
179 In Stock
Need more?
179 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$360.290 |
| 5+ | NT$291.760 |
| 10+ | NT$253.090 |
| 25+ | NT$242.580 |
| 50+ | NT$235.850 |
| 100+ | NT$232.910 |
| 150+ | NT$224.920 |
| 250+ | NT$221.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$360.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016670Copy
Manufacturer Standard Lead Time14 weeks
Order Code4871706
Technical Datasheet
USB Connector Convert FromUSB Type C Receptacle
USB Connector Convert ToUSB Type C Receptacle
USB Standard-
IP Rating-
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
USB Connector Convert From
USB Type C Receptacle
USB Standard
-
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type C Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
