Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$457.080 |
| 5+ | NT$363.290 |
| 10+ | NT$338.680 |
| 25+ | NT$322.120 |
| 50+ | NT$310.670 |
| 100+ | NT$305.150 |
| 150+ | NT$300.060 |
| 250+ | NT$294.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$457.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016671Copy
Order Code4871707
Technical Datasheet
USB Connector Convert From2x USB Type A Receptacle
USB Connector Convert To2x USB Type A Receptacle
USB StandardUSB 3.0
IP Rating-
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
USB Connector Convert From
2x USB Type A Receptacle
USB Standard
USB 3.0
Product Range
-
Contact Plating
-
USB Connector Convert To
2x USB Type A Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
