Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016674Copy
Manufacturer Standard Lead Time14 weeks
Order Code4871710
Your Part Number
179 In Stock
Need more?
179 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$961.880 |
| 3+ | NT$903.440 |
| 5+ | NT$863.930 |
| 10+ | NT$814.740 |
| 15+ | NT$723.090 |
| 25+ | NT$682.730 |
| 50+ | NT$664.240 |
| 100+ | NT$647.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$961.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016674Copy
Manufacturer Standard Lead Time14 weeks
Order Code4871710
Technical Datasheet
Connector to ConnectorType A Receptacle to Type A Plug
Cable Length - Metric250mm
Cable Length - Imperial9.84"
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Receptacle to Type A Plug
Cable Length - Imperial
9.84"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
250mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
