Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$245.880 |
| 5+ | NT$210.880 |
| 10+ | NT$194.250 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$245.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016959Copy
Order Code4927318
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max14AWG
Conductor Area CSA5mm²
Pin Length10mm
Insulator ColourGrey
Product Range-
Overall Length18.5mm
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
5mm²
Insulator Colour
Grey
Overall Length
18.5mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
14AWG
Pin Length
10mm
Product Range
-
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
