Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP017018Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 5121003 |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$7.920 |
| 10+ | NT$7.660 |
| 100+ | NT$7.400 |
| 500+ | NT$6.530 |
| 1000+ | NT$5.870 |
Price for:Each
Minimum: 5
Multiple: 5
NT$39.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP017018Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 5121003 |
| Technical Datasheet | |
| LED Colour | Red |
| LED Mounting | Through Hole |
| LED Case Size | 2mm x 4mm |
| Forward Current If | 20mA |
| Forward Voltage | 2V |
| Wavelength Typ | 620nm |
| Luminous Intensity | 85mcd |
| Viewing Angle | 180° |
| Lens Shape | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| LED Colour | Red |
|---|---|
| LED Case Size | 2mm x 4mm |
| Forward Voltage | 2V |
| Luminous Intensity | 85mcd |
| Lens Shape | - |
| Automotive Qualification Standard | - |
| LED Mounting | Through Hole |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 620nm |
| Viewing Angle | 180° |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000148 |
