Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP017044Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 5122722 |
| Your Part Number | |
| Technical Datasheet |
1,995 In Stock
Need more?
1,995 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$12.740 |
| 10+ | NT$11.000 |
| 100+ | NT$9.090 |
| 500+ | NT$7.530 |
| 1000+ | NT$7.140 |
Price for:Each
Minimum: 5
Multiple: 5
NT$63.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP017044Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 5122722 |
| Technical Datasheet | |
| LED Colour | Green, Red |
| LED Mounting | SMD |
| Bulb Size | - |
| Viewing Angle | 120° |
| Lens Shape | - |
| Forward Current / Colour | G 20mA, R 20mA |
| Luminous Intensity / Colour | G 170mcd, R 170mcd |
| Forward Voltage / Colour | G 2.6V, R 2.6V |
| Wavelength / Colour | G 576nm, R 637nm |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| LED Colour | Green, Red |
|---|---|
| Bulb Size | - |
| Lens Shape | - |
| Luminous Intensity / Colour | G 170mcd, R 170mcd |
| Wavelength / Colour | G 576nm, R 637nm |
| Automotive Qualification Standard | - |
| LED Mounting | SMD |
|---|---|
| Viewing Angle | 120° |
| Forward Current / Colour | G 20mA, R 20mA |
| Forward Voltage / Colour | G 2.6V, R 2.6V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .16 |
