Print Page
MP11A10005L310100U293
Thermal Switch, Normally Closed, 6.3A, 250VAC, 100°C, Wire Leads, Housing of PPS, Potted
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP11A10005L310100U293Copy
Manufacturer Standard Lead Time54 weeks
Order Code4816772
Your Part Number
223 In Stock
Need more?
223 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$200.470 |
| 10+ | NT$175.980 |
| 25+ | NT$168.380 |
| 50+ | NT$163.730 |
| 100+ | NT$160.780 |
| 200+ | NT$154.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$200.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP11A10005L310100U293Copy
Manufacturer Standard Lead Time54 weeks
Order Code4816772
Technical Datasheet
Switching Temperature100°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsWire Leads
Sensor Housing-
Contact Rating6.3A at 250VAC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switching Temperature
100°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
-
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
6.3A at 250VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
