
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$476.540 |
| 10+ | NT$395.900 |
| 25+ | NT$371.410 |
| 50+ | NT$364.230 |
Product Information
Product Overview
Engineered for strength and flexibility, these self-adhesive feet deliver exceptional resistance to shock, impact and vibration. They provide a secure non-slip grip while remaining completely non-marking, making them ideal for protecting delicate surfaces. Available in a wide selection of profiles, sizes and colours, each piece is supplied kiss-cut on sheets for quick and convenient application. The high-tack, age-resistant acrylic adhesive ensures long-lasting performance across a variety of surfaces. For glass or transparent plastics, the clear polyurethane option offers superior optical clarity, blending seamlessly with its surroundings to create an almost invisible, "chameleon-like" effect.
- Can be used as feet, spacers or stops for domestic appliances
- Suitable for raising electronic, audio and video equipment to prevent overheating
- Ideal for use in Raspberry Pi cases and other electronic enclosures
- Support for glass shelving, glassware and similar glass top furniture
- Designed to reduce noise and vibration
- Shock & Vibration Resistant
- Non-slip & non-marking
- Durable and resilient construction
Applications
Enclosures, Prototyping, Electronics Design, Industrial & Manufacturing, Computers & Computer Peripherals, Safety, Utilities
Notes
Self Adhesive
Technical Specifications
Adhesive
22.3mm
Round
PU (Polyurethane)
No SVHC (25-Jun-2025)
10.1mm
-
Grey
Multicomp Pro Feet and Bumpers
Technical Docs (1)
Alternatives for MP2210-GY1-48
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
