Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3239-CCopy
Order Code4163465
Product RangeMP Filter Mats
Your Part Number
23 In Stock
Need more?
23 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$362.620 |
| 5+ | NT$299.810 |
| 10+ | NT$284.950 |
| 20+ | NT$258.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$362.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3239-CCopy
Order Code4163465
Product RangeMP Filter Mats
Technical Datasheet
Fan Frame Size204mm
Filter MaterialCotton
Product RangeMP Filter Mats
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP3239-C is an IP54-certified cotton filter mat for fan filters of frame size 204mm including MULTICOMP PRO MP3239.024, MP3239.115, MP3239.230, MP3239.300 models. This product being IP54 protected offers high protection against dust and water droplets, supplying purified air to cleanrooms, laboratories, medical facilities or microenvironments by removing harmful airborne particles from recirculating air. With simplified installation into filters, they provide effective protection of enclosure components from dirt, dust and water.
- Frame size of 204mm
- Suitable for MULTICOMP PRO Fan series
- Cotton filter mat material
- IP54 effective protection against dust/water
Applications
Industrial, Air Quality, Medical, HVAC
Contents
x1 Filter mat, Cotton, 204mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
Fan Frame Size
204mm
Product Range
MP Filter Mats
Filter Material
Cotton
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
