
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$986.220 |
| 10+ | NT$819.430 |
Product Information
Product Overview
This compact mini wind speed and temperature meter is designed for quick, accurate environmental measurements in a wide range of field and on-site applications. Capable of measuring wind speeds up to 30 m/s, it is well-suited for use in HVAC maintenance, outdoor activities, environmental monitoring, and general airflow assessment. The device features integrated Bluetooth connectivity, allowing seamless data transfer to the dedicated iENV 2.0 mobile application. Through the app, users can perform advanced data analysis, store measurement records, and export results for reporting or further evaluation. The iENV 2.0 app is available for download via Google Play. Designed with portability in mind, the meter has a lightweight and ergonomic form factor, measuring 160mm × 50mm × 28mm and weighing just 118g, making it ideal for handheld use. A clear display (32mm × 26mm) ensures easy reading of measurements in real time. The unit is powered by three 1.5V (R03) batteries, providing convenient and widely available power.
- Standard accessories: Batteries, English manual
- Power: 1.5V battery (R03) x 3
- Display: 32mm × 26mm
- Product size: 160mm × 50mm × 28mm
- Product net weight: 118g
- Standard individual packing: Blister
- Standard quantity per carton : 40pcs
- Standard carton measurement: 505mm × 330mm × 280mm
- Standard carton gross weight: 8.42kg
Applications
Test & Measurement, Environmental, Safety, HVAC, Facility Maintenance
Contents
x1 Anemometer Unit; x1 Batteries; x1 English Manual
Notes
Certificates: CE, UKCA
Technical Specifications
0m/s to 30m/s
-10°C
-
50mm
Multicomp Pro Anemometers
-
50°C
160mm
28mm
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
