Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740529Copy
Manufacturer Standard Lead Time23 weeks
Order Code3517218
Product RangeMulticomp Pro Fume Extractors
Your Part Number
76 In Stock
42 more incoming. You can reserve stock now
76 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$12,582.760 |
| 5+ | NT$11,009.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12,582.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740529Copy
Manufacturer Standard Lead Time23 weeks
Order Code3517218
Product RangeMulticomp Pro Fume Extractors
Technical Datasheet
Air Volume230m³/h
Supply Voltage VAC240V
Power Rating180W
Plug TypeEU, UK
Product RangeMulticomp Pro Fume Extractors
SVHCTo Be Advised
Product Overview
MP740529 is a single channel 80W fume extractor, with maximum air flow volume of max 260m³/h. With an integrated airframe design, metal frame structure, and a high quality cold rolled steel plate electrostatic design, making it durable.
- Compact size, no installation
- Low noise
- High efficiency
- Low energy consumption
- Long working hours
- 220V AC 50Hz
- Noise is less than 68dB(A)
- Device dimensions - 430mm x 230mm x 430mm
- Device weight - 16kg
- Pre-filter G4 grade (EU4), 90% arrestance - high level pre-filtration
- Middle filter F9 grade (EU9), 95% efficiency
- Main filter HEPA H11 grade (EU11), 95% efficiency
- Hose length: 1.3m
- UK type G and Euro type F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Electronics, Indoor Air, Industrial & Manufacturing
Contents
Extractor Unit, Tube, Tube Cover, Mains Cord (EU/UK), primary filter, secondary filter, high efficiency filter, and manual
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Air Volume
230m³/h
Power Rating
180W
Product Range
Multicomp Pro Fume Extractors
Supply Voltage VAC
240V
Plug Type
EU, UK
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16
