Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741164Copy
Manufacturer Standard Lead Time18 weeks
Order Code4732067
Your Part Number
84 In Stock
Need more?
84 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$497.560 |
| 5+ | NT$443.640 |
| 10+ | NT$399.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$497.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741164Copy
Manufacturer Standard Lead Time18 weeks
Order Code4732067
Technical Datasheet
Braid MaterialCopper
Width1.5mm
Length10m
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Braid Material
Copper
Length
10m
SVHC
No SVHC (25-Jun-2025)
Width
1.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
