Print Page
Image is for illustrative purposes only. Please refer to product description.

74 In Stock
Need more?
74 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,008.100 |
| 5+ | NT$888.280 |
| 10+ | NT$745.350 |
| 25+ | NT$720.120 |
| 50+ | NT$708.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,008.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741172Copy
Order Code4732075
Technical Datasheet
Braid MaterialCopper
Width3mm
Length30m
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Braid Material
Copper
Length
30m
SVHC
No SVHC (25-Jun-2025)
Width
3mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
