
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$176.110 |
| 5+ | NT$154.090 |
Product Information
Product Overview
The Soldering Iron Stand is a dedicated accessory designed for use with the MP877D Rework Station. Engineered to complement the station’s 750W hot air system and 70W soldering capability, the stand provides safe, stable, and convenient support for the soldering handle during operation and standby. Designed to match the professional performance parameters of the MP877D — including a temperature range of 150°C to 480°C with ±1°C stability — the stand ensures secure placement of the soldering iron, helping to maintain consistent thermal performance while reducing the risk of accidental contact or heat damage to the work surface.
- Stable and heat-resistant construction suitable for continuous operation
- Optimised for 110 cm soldering handle cord length
- Integrated holder geometry for secure positioning during active and idle use
- Compatible with 230V AC (±10%) 50Hz systems (110V AC optional configuration)
- Designed to support precision soldering applications alongside hot air rework (100°C–500°C, ±5°C stability
Applications
Electrical and Electronics, Electronics Design, Electronics Service, Hobby & Education, Prototyping, Industrial & Manufacturing, Automotive, Installations
Notes
To use with the MP877D Soldering Rework Station
Technical Specifications
Iron Stand
-
No SVHC (04-Feb-2026)
Hot Air Rework Stations
Multicomp Pro Rework Stations
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
