Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$6,051.910 |
| 5+ | NT$5,321.600 |
Product Information
Product Overview
The MP877D+ 2-in-1 Hot Air Rework Station is a professional-grade tool combining a hot air station and a soldering station in a single, efficient unit. Designed for precision PCB repair, BGA/SMD rework, and electronic assembly. With an 820W hot air system and a 70W soldering station, it caters to both industrial technicians and DIY enthusiasts. Additional smart features like auto sleep, USB charging, and anti-static protection make it a versatile and reliable choice for workshops, electronics repair, R&D labs, and educational use.
- Hot Air Station: 820W power, 5-second heating, adjustable airflow, and PID temperature control.
- Soldering Station: 70W output, rapid heat-up for delicate soldering tasks.
- Auto Standby & Sleep Mode for Safety & Energy Efficiency.
- Instant Wake-Up: Automatically resumes operation when the handle is lifted.
- Anti-Static & Low Noise: Built-in brushless fan prevents static damage to sensitive components.
- USB Power Port (5V/1A): Charges devices while working.
- C/F Temperature Switch: Supports both Celsius and Fahrenheit readings.
- Durable Construction: Hot air gun with Stainless steel cylinder & Nickel-chromium heating core for long-lasting performance.
Applications
Electrical and Electronics, Electronics Design, Electronics Service, Hobby & Education, Prototyping, Industrial & Manufacturing, Automotive, Installations
Technical Specifications
230VAC
750W
Multicomp Pro Rework Stations
No SVHC (25-Jun-2025)
500°C
Hot Air Rework Station with Soldering Station
UK
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate