
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$367.460 |
| 5+ | NT$360.460 |
Product Information
Product Overview
The Soldering Iron with integrated Tip and Heater is a dedicated replacement and service component designed specifically for use with the MP877D Rework Station. Engineered to operate with the station’s 70W soldering output, it delivers fast thermal recovery, precise temperature control, and reliable performance in professional electronics assembly and rework applications. Optimised for the MP877D temperature range of 150°C to 480°C (302°F to 896°F) with ±1°C stability, the soldering iron ensures accurate and consistent heat delivery, essential for fine-pitch components, PCB repair, and general soldering tasks. The integrated heater design improves heat transfer efficiency between the heating element and the tip, supporting stable thermal performance during continuous operation.
- Rated for 70W soldering output
- Operating temperature range: 150°C to 480°C
- Temperature stability: ±1°C
- Integrated heater and replaceable tip design
- Handle cord length: 110 cm
- Ergonomic, heat-resistant handle construction
Applications
Electrical and Electronics, Electronics Design, Electronics Service, Hobby & Education, Prototyping, Industrial & Manufacturing, Automotive, Installations
Notes
To use with the MP877D Soldering Rework Station
Technical Specifications
Soldering Iron With Tip & Heater
-
No SVHC (04-Feb-2026)
Hot Air Rework Stations
Multicomp Pro Rework Stations
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
