Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$90.870 |
| 15+ | NT$86.620 |
| 50+ | NT$83.230 |
| 150+ | NT$81.530 |
| 250+ | NT$79.410 |
| 500+ | NT$75.160 |
Product Information
Product Overview
The 1 W Isolated Through-Hole DC/DC Converter series delivers compact, reliable dual-output power in a SIP package, ideal for industrial and ITE applications. With a selection of standard DC output voltages, including 3.3 V, 5 V, 12 V, 15 V, and 24 V, this series provides flexible solutions for a wide variety of systems. This series is ideal for industrial control systems, communication equipment, household electronics, and other electronic devices, providing efficient, isolated, and reliable dual-output power in a compact through-hole format.
- Compact SIP package for easy through-hole PCB integration
- Dual-output configuration for versatile power requirements
- High efficiency to reduce power loss and improve system performance
- Extremely low no-load input current for energy-saving operation
- Continuous short-circuit protection for safe and reliable operation
- Input-to-output isolation up to 1.5 kV–3 kV DC for enhanced safety
- Wide operating temperature range from –40 °C to +105 °C
- Industry-standard pinout for seamless design integration
- Unregulated output types for flexible application use
- Global safety approvals: UL/cUL, IEC/EN 62368-1, CB report
Applications
Power Supplies, Power Management, Electrical and Electronics, Electronics, Embedded Computing, Consumer Electronics, Industrial Automation, Instrumentation, Control Panels, System Monitoring
Technical Specifications
ITE & Industrial
-
2 Output
34mA
-34mA
1.5kV
Fixed
10mm
12V
MPro Through Hole Converter
SIP
1W
15V
-15V
Unregulated
15V
6mm
19.5mm
18V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate