Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABT-488-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code4837941
Your Part Number
34 In Stock
Need more?
34 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$29.940 |
| 25+ | NT$25.890 |
| 50+ | NT$22.340 |
| 100+ | NT$20.860 |
| 250+ | NT$19.510 |
| 500+ | NT$16.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$29.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABT-488-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code4837941
Technical Datasheet
Transducer FunctionBuzzer
Element TypePiezo
Resonant Frequency6.4kHz
Resonant Resistance400ohm
Capacitance0.015µF
External Diameter20mm
External Height0.36mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Resonant Frequency
6.4kHz
Capacitance
0.015µF
External Height
0.36mm
SVHC
No SVHC (04-Feb-2026)
Element Type
Piezo
Resonant Resistance
400ohm
External Diameter
20mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
