Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MPCR-02JP6----0RAC Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 125 mW, 1.5 A, Surface Mount Device](https://tw.element14.com/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCR-02JP6----0RACCopy
Manufacturer Standard Lead Time24 weeks
Order Code4628600
Your Part Number
5,760 In Stock
Need more?
5,760 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$0.132 |
| 100+ | NT$0.105 |
| 500+ | NT$0.092 |
| 2500+ | NT$0.079 |
| 5000+ | NT$0.070 |
| 10000+ | NT$0.066 |
| 50000+ | NT$0.062 |
| 100000+ | NT$0.057 |
Price for:Each
Minimum: 10
Multiple: 10
NT$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCR-02JP6----0RACCopy
Manufacturer Standard Lead Time24 weeks
Order Code4628600
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating125mW
Current Rating1.5A
Resistor MountingSurface Mount Device
Product Range-
Product Length1mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
125mW
Resistor Mounting
Surface Mount Device
Product Length
1mm
Product Height
0.35mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
1.5A
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
