Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCR-06JL7--100RAC
Order Code4628574
Product RangeMP CR Series
Your Part Number
Technical Datasheet
4,930 In Stock
Need more?
4930 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$0.650 |
| 100+ | NT$0.400 |
| 500+ | NT$0.336 |
| 1000+ | NT$0.276 |
| 2500+ | NT$0.243 |
| 5000+ | NT$0.200 |
Price for:Each
Minimum: 10
Multiple: 10
NT$6.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCR-06JL7--100RAC
Order Code4628574
Product RangeMP CR Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 5%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Precision
Product RangeMP CR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width1.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
MP CR Series
Voltage Rating
200V
Product Width
1.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Precision
Temperature Coefficient
± 100ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15