Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MPCR-10JL7----0RAC Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 333.3 mW, 2.5 A, Surface Mount Device](https://tw.element14.com/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCR-10JL7----0RACCopy
Manufacturer Standard Lead Time24 weeks
Order Code4628604
Your Part Number
4,130 In Stock
Need more?
4,130 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$0.897 |
| 100+ | NT$0.727 |
| 500+ | NT$0.626 |
| 1000+ | NT$0.552 |
| 2500+ | NT$0.495 |
| 5000+ | NT$0.438 |
| 25000+ | NT$0.416 |
| 50000+ | NT$0.403 |
Price for:Each
Minimum: 10
Multiple: 10
NT$8.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCR-10JL7----0RACCopy
Manufacturer Standard Lead Time24 weeks
Order Code4628604
Technical Datasheet
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Power Rating333.3mW
Current Rating2.5A
Resistor MountingSurface Mount Device
Product Range-
Product Length3.1mm
Product Width2.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
1210 [3225 Metric]
Power Rating
333.3mW
Resistor Mounting
Surface Mount Device
Product Length
3.1mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2.5A
Product Range
-
Product Width
2.6mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
