Print Page
MPDTSJW-65N-V-T/R
Tactile Switch, SPST-NO, Brown, Top Actuated, Surface Mount, Round Button, 180 gf, 50mA at 12VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MPDTSJW-65N-V-T/RCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4437715 |
| Your Part Number | |
| Technical Datasheet |
1,790 In Stock
Need more?
1,790 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$12.220 |
| 50+ | NT$11.090 |
| 100+ | NT$10.570 |
| 250+ | NT$10.140 |
Price for:Each
Minimum: 10
Multiple: 10
NT$122.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MPDTSJW-65N-V-T/RCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4437715 |
| Technical Datasheet | |
| Product Range | - |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 180gf |
| Contact Rating | 50mA at 12VDC |
| Switch Dimensions (L x W) | 6mm x 6mm |
| IP Rating | IP67 |
| Illumination | Non Illuminated |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MPDTSJW-65N-V-T/R is a through hole, J pin tactile switch.
- 50mA current range, 12VDC voltage range
- 100Mohm min insulation resistance (500VDC)
- Tactile feedback type of actuation
- Stainless steel with tin plating cover material
- Stainless steel with silver plating contact, brass terminal with silver plating contact
- Switch dimension (L x W) is 6mm x 6mm
- Operating temperature range from -25°C to +70°C
- High temp thermoplastic nylon UL 94V-0 base
- 100mohm maximum contact resistance
Technical Specifications
| Product Range | - |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 180gf |
| Switch Dimensions (L x W) | 6mm x 6mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 12VDC |
| IP Rating | IP67 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000208 |
