Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA15-220S05G2N4Copy
Manufacturer Standard Lead Time11 weeks
Order Code4824112
Product RangeMP-FA
Your Part Number
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$374.500 |
| 10+ | NT$337.320 |
| 25+ | NT$322.000 |
| 50+ | NT$305.820 |
| 100+ | NT$296.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$374.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA15-220S05G2N4Copy
Manufacturer Standard Lead Time11 weeks
Order Code4824112
Product RangeMP-FA
Technical Datasheet
Power Supply ApplicationsIndustrial, Household
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width26.8mm
Height23.5mm
Depth47.6mm
Product RangeMP-FA
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
UL Approved
Technical Specifications
Power Supply Applications
Industrial, Household
Output Power Max
15W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
23.5mm
Product Range
MP-FA
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
26.8mm
Depth
47.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
