
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$90.450 |
| 15+ | NT$85.710 |
| 50+ | NT$82.700 |
| 150+ | NT$80.980 |
| 250+ | NT$78.820 |
| 500+ | NT$75.380 |
Product Information
Product Overview
The 1 W Isolated Surface Mount DC/DC Converter series offers compact and efficient power conversion in a space-saving DIP package, making it ideal for both industrial and ITE applications. Designed for single-output operation, the series provides a variety of standard DC output voltages including 3.3 V, 5 V, 9 V, 12 V, 15 V, and 24 V, supporting flexible system requirements. These converters are ideal for industrial control systems, communication equipment, household electronics, and other electronic devices, delivering reliable isolated power in a small, efficient, and easily integrable package.
- Compact 14-pin SMD package for space-saving designs
- Extremely low no-load input current of just 5 mA
- Continuous short-circuit protection for enhanced reliability
- High efficiency of up to 87% to reduce power loss
- Unregulated output types for flexible applications
- Isolation voltage from 1.5 kV DC up to 3 kV DC
- Wide operating temperature range: –40 °C to +105 °C
- Industry-standard pinout for easy integration
- Safety approvals: UL/cUL/IEC/EN 62368-1 certified, with CB report
- 24V DC input voltage
Applications
Power Supplies, Power Management, Electrical and Electronics, Electronics, Embedded Computing, Consumer Electronics, Industrial Automation, Instrumentation, Control Panels, System Monitoring
Technical Specifications
ITE & Industrial
-
1 Output
200mA
-
3kV
Fixed
6.9mm
19.2V
MPFXT-NPH3
Surface Mount DIP
1W
5V
-
Unregulated
24V
10.8mm
12.8mm
28.8V
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
