Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKSI240D25-L(070)+KPC-0ACopy
Order Code4598644
Product RangeMPKSI
Your Part Number
45 In Stock
Need more?
45 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$395.240 |
| 5+ | NT$371.900 |
| 10+ | NT$356.200 |
| 20+ | NT$344.740 |
| 50+ | NT$334.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$395.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKSI240D25-L(070)+KPC-0ACopy
Order Code4598644
Product RangeMPKSI
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeMPKSI
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPKSI240D25-L(070)+KPC-0A is a solid state relay with protection cover. It is suitable for temperature chamber, oiler, air conditioning, lighting, fountain controller and other occasions.
- Zero crossing switching mode, LED indicator
- Dielectric strength is 4000Vrms
- Screw terminal, panel mount
- Control voltage range from 4VDC to 32VDC (DC control), 90VAC to 280VAC (AC control)
- Maximum input current is 25mA (32VDC) (DC control), 25mA (at 280VAC/50Hz) (AC control)
- Load voltage range (47 to 63Hz) is 240VAC, (48VAC to 280VAC)(Ta=25°C)
- Load current is 25A
- Minimum insulation resistance is 1000Mohm (at 500VDC)
- Ambient temperature range from -30°C to +80°C
- Maximum turn-off time is 1/2cycle+1ms (DC control), 40ms (AC control)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (25-Jun-2025)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
MPKSI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096
