Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKSV240D10-LCopy
Order Code4598646
Product RangeMPKSV
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$756.310 |
| 5+ | NT$715.990 |
| 10+ | NT$687.130 |
| 20+ | NT$669.730 |
| 50+ | NT$470.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$756.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKSV240D10-LCopy
Order Code4598646
Product RangeMPKSV
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeMPKSV
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPKSV240D10-L is a solid state relay with integrated heatsink. It is suitable for temperature chamber, injection moulding machine, packaging machine, and etc.
- Built-in RC snubber circuit, DIN rail mounting
- Dielectric strength is 4000Vrms
- 35mm rail DIN(EN50022), LED indicator, zero crossing switching mode
- Control voltage range from 4VDC to 32VDC (DC control), 90VAC to 280VAC (AC control)
- Maximum input current is 25mA (32VDC) (DC control), 25mA (at 280VAC/50Hz) (AC control)
- Load voltage is 240VAC, (24VAC to 280VAC), 480VAC, (24VAC to 530VAC), 600VAC, (24VAC to 660VAC)
- Load current is 10A
- Minimum insulation resistance is 1000Mohm (at 500VDC)
- Ambient temperature range from -30°C to +80°C
- Maximum turn-off time is 10ms (DC control)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (25-Jun-2025)
Load Current
10A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
MPKSV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355
