Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MPNF43JTFX0120 Fixed Network Resistor, 12 ohm, Isolated, 4 Resistors, 0603 [1608 Metric], Flat, ± 5%](https://tw.element14.com/productimages/standard/en_GB/4771805-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPNF43JTFX0120Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Cut Tape4771811
Cut Tape4771811RL
Product RangeMP CNF Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$0.744 |
| 100+ | NT$0.617 |
| 500+ | NT$0.560 |
| 1000+ | NT$0.504 |
| 2500+ | NT$0.460 |
| 5000+ | NT$0.420 |
| 25000+ | NT$0.390 |
| 50000+ | NT$0.372 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$7.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPNF43JTFX0120Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Cut Tape4771811
Cut Tape4771811RL
Product RangeMP CNF Series
Technical Datasheet
Resistance12ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0603 [1608 Metric]
Resistor TerminalsFlat
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor-
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating100mW
Product Length3.2mm
Product Width1.55mm
Product Height0.55mm
Product RangeMP CNF Series
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
12ohm
No. of Resistors
4Resistors
Resistor Terminals
Flat
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
-
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
100mW
Product Width
1.55mm
Product Range
MP CNF Series
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151
