
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MPSM15S511P3GBBCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4263756 |
| Product Range | MP SM Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$677.860 |
| 5+ | NT$525.680 |
| 10+ | NT$508.290 |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MPSM15S511P3GBBCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4263756 |
| Product Range | MP SM Series |
| Technical Datasheet | |
| Suppressor Type | Surge Protector |
| No. of Poles | - |
| SPD Type | - |
| Peak Surge Current | 5kA |
| Continuing Operating Voltage Max | 320VAC |
| Suppressor Mounting | PCB - Through Hole |
| Product Range | MP SM Series |
| Plug Type | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MPSM15S511P3GBB surge protective device module (SPD-M) is an onboard lightning protection module that integrates functions, such as thermal protection, overvoltage protection, and remote signalling, and others. A single module can meet common-mode, differential-mode or full-mode protection requirements. SPD-M, an integrated solution, can simplify the design and selection of surge protection modules for users, and is suitable for surge protection of low-voltage AC or DC power supply equipment. Surge protective device module (SPD-M) has the characteristics of small board space, high level of integration, and complete protection functions and solutions. Applications include telecom equipment, AC / DC power supply, uninterruptable power supply (UPS), surge protective device (SPD).
- High reliability, small size
- Combination technology of ATCO, MOV and GDT
- Comply with UL 1449 / IEC 61643-11
- Differential-mode / common-mode protection
- 320VAC maximum continuous operating voltage
- 5kA nominal discharge current (8/20μs)
- 10kA maximum discharge current (8/20μs)
- 1500V voltage protection level
- <lt/>100ns response time
- 10A external overcurrent protection
Notes
UL and TUV approved.
Technical Specifications
| Suppressor Type | Surge Protector |
|---|---|
| SPD Type | - |
| Continuing Operating Voltage Max | 320VAC |
| Product Range | MP SM Series |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Poles | - |
|---|---|
| Peak Surge Current | 5kA |
| Suppressor Mounting | PCB - Through Hole |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
