Print Page
MPTME-543K-Q-T/R
Tactile Switch, SPST-NO, Top Actuated, Surface Mount, Round Button, 160 gf, 50mA at 12VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MPTME-543K-Q-T/RCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4437751 |
| Your Part Number | |
| Technical Datasheet |
2,842 In Stock
Need more?
2,842 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9.060 |
| 25+ | NT$7.620 |
| 100+ | NT$6.740 |
| 250+ | NT$5.600 |
| 1500+ | NT$5.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MPTME-543K-Q-T/RCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4437751 |
| Technical Datasheet | |
| Product Range | - |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 160gf |
| Contact Rating | 50mA at 12VDC |
| Switch Dimensions (L x W) | 5.2mm x 5.2mm |
| IP Rating | - |
| Illumination | Non Illuminated |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MPTME-543-Q-T/R is a SMT, G pin, tactile switch.
- General tolerance is ±0.2mm, 160gf operating force
- Stainless steel with silver cladding contact material
- High – temp thermoplastic LCP (moulded black) base material
- 50mA current rating, 12VDC voltage rating
- 100Mohm min insulation resistance
- Dimension is 5.2mm × 5.2mm, H2mm
- Operating temperature range from -25°C to +70°C
Technical Specifications
| Product Range | - |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 160gf |
| Switch Dimensions (L x W) | 5.2mm x 5.2mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 12VDC |
| IP Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
