Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMR573PCopy
Order Code1267399
Technical Datasheet
No. of Contacts1Contacts
GenderSocket
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Connector Colour-
External Diameter8.3mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MR573P is a single contact Phono Socket with PBT insulator. Body and contact is made up of BSR material.
- 500mΩ Maximum contact resistance
- 100MΩ at 500Vdc Minimum insulation resistance
- 500Vac for 1 minute Dielectric strength
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Tin Plated Contacts
Connector Colour
-
Product Range
-
Gender
Socket
Connector Body Material
Metal Body
External Diameter
8.3mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
