Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000409Copy
Order Code2448419
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge-
No. of Max Strands x Strand Size63 x 0.2mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max85°C
Conductor Area CSA-
Voltage Rating1.5kV
Conductor MaterialTinned Copper
External Diameter3.05mm
Approval Specification-
Product Range-
Product Overview
The PP000409 is a 100m Equipment Wire with tinned copper conductor and a PVC jacket.
- CPR: Not Yet Qualified
- 9.7Ω x km at 20°C Maximum conductor DC resistance (DCR)
- Greater Than 200MΩ.km at 20°C Insulation DC resistance (DCR)
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Aerospace, Defence, Military
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
85°C
Voltage Rating
1.5kV
External Diameter
3.05mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
63 x 0.2mm
Reel Length (Imperial)
328ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6
