
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP000513Copy |
| Order Code | 2465052 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP000513Copy |
| Order Code | 2465052 |
| Technical Datasheet | |
| Jacket Material | LSZH |
| Jacket Colour | Black |
| Wire Gauge | - |
| No. of Max Strands x Strand Size | - |
| Reel Length (Metric) | 100m |
| Reel Length (Imperial) | 328ft |
| Operating Temperature Max | 90°C |
| Conductor Area CSA | 4mm² |
| Voltage Rating | 1.8kV |
| Conductor Material | Tinned Copper |
| External Diameter | 5.2mm |
| Approval Specification | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The PP000513 is a 100m Photovoltaic PV1-F Solar Cable with class 5 flexible tinned copper conductor according to DIN VDE 0295, BS EN/IEC 60228. It comes with halogen-free cross-linked compound insulation and a halogen-free cross-linked, flame retardant compound type EM4 sheath according to BS EN 50363-2-1. This solar cable is intended for the interconnection within photovoltaic systems such as solar panel arrays. It is suitable for fixed installations, internal and external, within conduit or systems, but not direct burial applications. This solar cable is ozone-resistant according to BS EN 50396, UV-resistant according to HD 605/A1 and is tested for durability according to EN 60216. The cable is designed to last at least 25 years. Being flame protected with a halogen free fire retardant system with low smoke properties this cable is designed for safety in case of fire.
- CPR: Eca
- Thermal endurance according to BS EN/IEC 60216-1 standard
- 5.09Ω/km at 20°C Maximum resistance of conductor
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Alternative Energy
Technical Specifications
| Jacket Material | LSZH |
|---|---|
| Wire Gauge | - |
| Reel Length (Metric) | 100m |
| Operating Temperature Max | 90°C |
| Voltage Rating | 1.8kV |
| External Diameter | 5.2mm |
| Product Range | - |
| Jacket Colour | Black |
|---|---|
| No. of Max Strands x Strand Size | - |
| Reel Length (Imperial) | 328ft |
| Conductor Area CSA | 4mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Turkey Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85446010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5.7 |
