Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000861Copy
Manufacturer Standard Lead Time9 weeks
Order Code2481151
Product RangePro Power 8205
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,189.500 |
| 5+ | NT$3,780.440 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
NT$4,189.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000861Copy
Manufacturer Standard Lead Time9 weeks
Order Code2481151
Product RangePro Power 8205
Technical Datasheet
Cable ShieldingUnscreened
No. of Pairs1 Pair
Wire Gauge20AWG
Conductor Area CSA0.52mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.3mm
Voltage Rating300V
Jacket MaterialLSF
Conductor MaterialTinned Copper
External Diameter4.2mm
Product RangePro Power 8205
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP000861 is a 100m 0.52mm² 1-pair LSF Unscreened Cable with stranded tinned copper conductors and PVC insulation. It is suitable for applications where protection against electrical interference is not required.
- CPR: Eca
- -20 to 80°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Audio, Industrial, Security
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Pro Power 8205
No. of Pairs
1 Pair
Conductor Area CSA
0.52mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.3mm
Jacket Material
LSF
External Diameter
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5
