Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000884Copy
Manufacturer Standard Lead Time10 weeks
Order Code2481175
Product RangePro Power 9506
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$5,422.740 |
| 5+ | NT$4,980.280 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
NT$5,422.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000884Copy
Manufacturer Standard Lead Time10 weeks
Order Code2481175
Product RangePro Power 9506
Technical Datasheet
Cable ShieldingScreened
No. of Pairs6 Pair
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating300V
Jacket MaterialLSF
Conductor MaterialTinned Copper
External Diameter6.9mm
Product RangePro Power 9506
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP000884 is a 50m 0.2mm² 6-pair LSF Screened Computer Cable with stranded tinned copper conductors and PVC insulation. It has tinned copper drain wire and screened with aluminium foil. It provides protection against electrical interference and suitable for use over long distances at high performance levels and where low signal distortion is required.
- CPR: Eca
- -20 to 80°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Security, Automation & Process Control, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Pro Power 9506
No. of Pairs
6 Pair
Conductor Area CSA
0.2mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
LSF
External Diameter
6.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.3
