Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
5 more incoming. You can reserve stock now
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$15,394.270 |
| 5+ | NT$14,253.900 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$15,394.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000896Copy
Order Code2476175
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge6AWG
Conductor Area CSA16mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourTransparent
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating750V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP000896 is a 25m 2-core Twinflex PVC Battery Cable with class-6 extra flexible copper conductor to BS EN 60228 conductor, red/black TPE (thermoplastic elastomer) insulation and a PVC (polyvinyl chloride) type-TM2 according to BS EN 50363 sheath. It is suitable for use in indoors and outdoors, in dry as well as wet location on motorised vehicles or battery powered equipment such as forklifts and field conveyors. It is also suitable for use in high quality booster cables.
- CPR: Not Yet Qualified
- 98A at 60°C Current rating
- -20 to 70°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automotive
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
6AWG
Reel Length (Imperial)
82ft
Jacket Colour
Transparent
Conductor Material
Copper
External Diameter
-
Product Range
-
No. of Cores
2Core
Conductor Area CSA
16mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
750V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.5
