Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000906Copy
Manufacturer Standard Lead Time8 weeks
Order Code5109124
Your Part Number
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$803.250 |
| 5+ | NT$756.000 |
| 10+ | NT$658.880 |
| 25+ | NT$584.070 |
Price for:1 Metre
Minimum: 1
Multiple: 1
NT$803.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000906Copy
Manufacturer Standard Lead Time8 weeks
Order Code5109124
Technical Datasheet
Cable & Wire Type-
Jacket MaterialHOFR
Jacket ColourOrange
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Operating Temperature Max85°C
Conductor Area CSA25mm²
Voltage Rating100V
Conductor MaterialTinned Copper
External Diameter11.2mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Orange
No. of Max Strands x Strand Size
-
Reel Length (Metric)
50m
Conductor Area CSA
25mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Jacket Material
HOFR
Wire Gauge
-
Reel Length (Imperial)
164ft
Operating Temperature Max
85°C
Voltage Rating
100V
External Diameter
11.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.3
