Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001512.Copy
Manufacturer Standard Lead Time15 weeks
Order Code2827480
Product RangePro Power Polyurethane Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,174.350 |
| 5+ | NT$3,766.910 |
Price for:1 Reel: (820.21ft/250m)
Minimum: 1
Multiple: 1
NT$4,174.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001512.Copy
Manufacturer Standard Lead Time15 weeks
Order Code2827480
Product RangePro Power Polyurethane Cable
Technical Datasheet
Coaxial Cable TypeRG6U
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge-
Impedance75ohm
Conductor Area CSA0.75mm²
Reel Length (Imperial)820.21ft
Reel Length (Metric)250m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPUR
External Diameter5.8mm
Voltage Rating500V
Product RangePro Power Polyurethane Cable
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Flexible Class 5 copper conductors
- Cable standards: VDE 0295, VDE 0293-334, VDE 0293-308, VDE 0285-525-1, VDE 0285-525-2-51
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Coaxial Cable Type
RG6U
No. of Cores
3Core
Impedance
75ohm
Reel Length (Imperial)
820.21ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
5.8mm
Product Range
Pro Power Polyurethane Cable
Cable Shielding
Unscreened
Wire Gauge
-
Conductor Area CSA
0.75mm²
Reel Length (Metric)
250m
No. of Max Strands x Strand Size
-
Jacket Material
PUR
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.3
